This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-15ETU12HN3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-15ETU12HN3
JLCPCB Part #
C17660192
Package
TO-220AC
Description
-55℃~+175℃ 1 Independent 1.2kV 15A 167ns 2.78V@15A 80uA@1200V TO-220AC Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1129
200+ $0.8445
500+ $0.8156
1000+ $0.8012

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons