
* Images are for reference only
VS-150UR60D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-150UR60D
- JLCPCB Part #
- C17362839
- Package
- DO-205AA(DO-8)
- Description
- -40℃~+180℃ 1.47V@600A 150A 600V DO-205AA(DO-8) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3541
200+
$14.9047
500+
$14.4067
1000+
$14.1609
Welcome back, may I help you?