
* Images are for reference only
FESB16HTHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FESB16HTHE3_A/I
- JLCPCB Part #
- C17471083
- Package
- TO-263AB
- Description
- -65℃~+150℃ 1.5V@16A 10uA@500V 16A 500V 50ns TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5048
200+
$0.9994
500+
$0.9656
800+
$0.9496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?