This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4594R

Extended
Manufacturer
GeneSiC Semiconductor
MFR.Part #
1N4594R
JLCPCB Part #
C17412465
Package
DO-205AA(DO-8)
Description
-55℃~+150℃ 1 Independent 150A 1kV 3kA DO-205AA(DO-8) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $83.6676
200+ $33.3853
500+ $32.2693
1000+ $31.7186
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons