This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-12TQ035SHM3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-12TQ035SHM3
JLCPCB Part #
C7413469
Package
TO-263AB(D2PAK)
Description
-55℃~+150℃ 1 Independent 1.75mA@35V 15A 35V 560mV@15A 990A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1336
200+ $0.8525
500+ $0.8236
1000+ $0.8092
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons