
* Images are for reference only
VR25000004703JA500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR25000004703JA500
- JLCPCB Part #
- C3559408
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 250mW 470kΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.1900
50+
$0.1516
150+
$0.1351
500+
$0.1145
2500+
$0.1054
5000+
$0.0998
Welcome back, may I help you?