This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VMMBZ16C1HD1HG3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VMMBZ16C1HD1HG3-08
JLCPCB Part #
C3714745
Package
DFN1006-2A
Description
-55℃~+150℃ 1 10nA 14V 15.2V 16W 27V 29pF 700mA IEC 61000-4-2 TVS Unidirectional DFN1006-2A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 119

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0758
200+ $0.0294
500+ $0.0284
1000+ $0.0278
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons