This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTCS0805E3472HMT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
NTCS0805E3472HMT
JLCPCB Part #
C3154342
Package
0805
Description
-40℃~+150℃ 1.25mm 210mW 2mm 3500K 4.7kΩ ±1% ±3% 0805 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6588
10+ $0.5267
30+ $0.4591
100+ $0.3930
500+ $0.3528
1000+ $0.3334

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons