
* Images are for reference only
VMMBZ16C1HD1-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VMMBZ16C1HD1-G3-08
- JLCPCB Part #
- C3709040
- Package
- DFN1006-2A
- Description
- -55℃~+150℃ 1 10nA 14V 15.2V 16W 27V 29pF 700mA IEC 61000-4-2 TVS Unidirectional DFN1006-2A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
200+
$0.0293
500+
$0.0283
1000+
$0.0277
Welcome back, may I help you?