This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMYG30H2K1-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMYG30H2K1-GS08
JLCPCB Part #
C5829992
Package
PLCC-2(2.8x3)
Description
-40℃~+100℃ 1.9V 2.4mm Round Lens 2mA 3.55mcd~9mcd 574nm 576nm 60mW 60° Water Clear Yellow Green PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.1937
50+ $0.1895
150+ $0.1868
500+ $0.1840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons