This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMY20K1L2-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMY20K1L2-GS08
JLCPCB Part #
C7149156
Package
SMD,2.2x1.4mm
Description
-40℃~+100℃ 1.8V 2mA 588nm 590nm 60° 7.1mcd~18mcd Yellow SMD,2.2x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 82

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1098
200+ $0.0438
500+ $0.0424
1000+ $0.0417
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons