
* Images are for reference only
VLMY20J1L2-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY20J1L2-GS08
- JLCPCB Part #
- C7413124
- Package
- SMD,2.2x1.4mm
- Description
- 1.8V 120° 12mcd 2mA 588nm 590nm Yellow SMD,2.2x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
1000+
$0.0871
2500+
$0.0842
5000+
$0.0827
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?