
* Images are for reference only
VLMS233T1V1-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMS233T1V1-GS08
- JLCPCB Part #
- C7112515
- Package
- SMD,2.2x1.4mm
- Description
- -40℃~+100℃ 130mW 20mA 2V 450mcd 60° 630nm 639nm Red White Lens SMD,2.2x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3611
200+
$0.1441
500+
$0.1394
1000+
$0.1370
Related Products
Welcome back, may I help you?