This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMR33T1U2-GS18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMR33T1U2-GS18
JLCPCB Part #
C6323044
Package
PLCC-2(2.8x3)
Description
120° 2V 30mA 495mcd 617nm 624nm Amber PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2873
1000+ $0.1147
2500+ $0.1108
5000+ $0.1089

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons