
* Images are for reference only
VLMK31Q1R2-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMK31Q1R2-GS08
- JLCPCB Part #
- C5997487
- Package
- PLCC-2(2.8x3)
- Description
- -40℃~+100℃ 1.9V 126mcd 20mA 60° 630nm 643nm Red Water Clear PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
200+
$0.0871
500+
$0.0842
1500+
$0.0827
Welcome back, may I help you?