
* Images are for reference only
VLMW41S1T2-KKLL-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMW41S1T2-KKLL-08
- JLCPCB Part #
- C7112525
- Package
- PLCC-2(2.8x3)
- Description
- 10mA 120° 3.3V 315mcd White PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8300
200+
$0.3308
500+
$0.3211
1000+
$0.3147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?