This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLRK31Q1R2-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLRK31Q1R2-GS08
JLCPCB Part #
C5997563
Package
SMD,3.2x2.8mm
Description
-40℃~+100℃ 120° 126mcd 2.1V 20mA 630nm 643nm Red SMD,3.2x2.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3020
200+ $0.1205
500+ $0.1164
1000+ $0.1145
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons