
* Images are for reference only
VLMK3100-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMK3100-GS08
- JLCPCB Part #
- C2758323
- Package
- SMD,3x2.8mm
- Description
- -40℃~+100℃ 1.9V 10mA 50mcd 60° 630nm 643nm Red Water Clear SMD,3x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products
Welcome back, may I help you?