
* Images are for reference only
VLME31R1S2-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLME31R1S2-GS18
- JLCPCB Part #
- C6323028
- Package
- PLCC-2(2.8x3)
- Description
- 120° 196mcd 20mA 2V 588nm 590nm Yellow PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
1000+
$0.0828
2500+
$0.0801
5000+
$0.0786
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?