
* Images are for reference only
VAOL-S2WR4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VAOL-S2WR4
- JLCPCB Part #
- C6015597
- Package
- PLCC-2(2.8x3)
- Description
- -40℃~+85℃ 1.258cd 120° 20mA 3.1V White Yellow Lens PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1890
200+
$0.4740
500+
$0.4595
1000+
$0.4515
Welcome back, may I help you?