
* Images are for reference only
VLMD31L2N1-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMD31L2N1-GS08
- JLCPCB Part #
- C7112484
- Package
- PLCC-2(2.8x3)
- Description
- -40℃~+100℃ 1.8V 10mA 14mcd~35.5mcd 60° 648nm 650nm Discrete Diode Red PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
200+
$0.0956
500+
$0.0924
1500+
$0.0908
Welcome back, may I help you?