This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMD3105-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMD3105-GS08
JLCPCB Part #
C6921317
Package
PLCC-2(2.8x3)
Description
-40℃~+100℃ 1.8V 10mA 11.2mcd~28mcd 120° 648nm 650nm Red Water Clear PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2738
200+ $0.1093
500+ $0.1056
1000+ $0.1038
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons