This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMB40L1M2-34-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMB40L1M2-34-GS08
JLCPCB Part #
C5829937
Package
PLCC-2(2.8x3)
Description
120° 19.6mcd 2mA 3.2V 464nm 467nm Blue PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6631
200+ $0.2649
500+ $0.2569
1000+ $0.2521

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons