This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMH3101-GS18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMH3101-GS18
JLCPCB Part #
C6024397
Package
PLCC-2(2.8x3)
Description
120° 20mA 2V 619nm 635nm 8.7mcd Amber PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1988
1000+ $0.0794
2500+ $0.0768
5000+ $0.0755

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons