
* Images are for reference only
VLMB1501-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMB1501-GS08
- JLCPCB Part #
- C7386625
- Package
- 0402
- Description
- 130° 2.8V 28mcd 468nm 472nm 5mA Blue 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 9000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2072
200+
$0.0827
500+
$0.0800
1000+
$0.0786
Related Products
Welcome back, may I help you?