
* Images are for reference only
VJ0805Y222KXACW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805Y222KXACW1BC
- JLCPCB Part #
- C3000836
- Package
- 0805
- Description
- 2.2nF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 606
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 606
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
50+
$0.0665
150+
$0.0586
500+
$0.0526
2500+
$0.0478
4000+
$0.0454
Related Products
Welcome back, may I help you?