
* Images are for reference only
VIT3060C-M3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VIT3060C-M3/4W
- JLCPCB Part #
- C6021058
- Package
- TO-262AA
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.2mA@60V 15A 170A 60V 700mV@15A TO-262AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7660
200+
$0.7048
500+
$0.6823
1000+
$0.6695
Welcome back, may I help you?