
* Images are for reference only
VI20150C-M3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VI20150C-M3/4W
- JLCPCB Part #
- C413459
- Package
- TO-262AA
- Description
- 1 Pair Common Cathode 1.05V@10A 10A 150V 150uA@150V TO-262AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6635
10+
$0.5401
30+
$0.4792
100+
$0.4007
500+
$0.3654
1000+
$0.3462
2000+
$0.3414
4000+
$0.3398
Welcome back, may I help you?