
* Images are for reference only
VCNL4035X01-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCNL4035X01-GS18
- JLCPCB Part #
- C2153065
- Package
- SMD-8P
- Description
- -40℃~+105℃ 0.75mm 16.768klx 16bit 2.36mm 2.5V~3.6V 300uA 4mm I2C Light Intensity SMD-8P Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3223
10+
$4.5821
30+
$4.1310
100+
$3.7521
Related Products
Welcome back, may I help you?