This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VCNL3036X01-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VCNL3036X01-GS08
JLCPCB Part #
C5334385
Package
QFN-8(2.4x4)
Description
-40℃~+105℃ 0mm~500mm 2.5V~3.6V 300uA I2C Programmable interrupt、Temperature compensation、Jitter suppression / hysteresis control、Crosstalk cancellation、Infrared LED driver Yes QFN-8(2.4x4) Proximity Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4240
200+ $0.5507
500+ $0.5314
1000+ $0.5218

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons