This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T15B51AHM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T15B51AHM3/I
JLCPCB Part #
C20038300
Package
DO-214AA(SMB)
Description
-65℃~+185℃ 1.5kW@10/1000us 1uA 22.1A@10/1000us 43.6V 51V 70.1V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7997
200+ $0.3193
500+ $0.3096
1000+ $0.3032

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons