
* Images are for reference only
VCAN26C2-03GHE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN26C2-03GHE3-18
- JLCPCB Part #
- C3708835
- Package
- SOT-323
- Description
- -55℃~+175℃ 110W 2 2.5A@8/20us 26.5V 28V 45V 50nA 5pF Bidirectional IEC 61000-4-2 TVS SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
200+
$0.0383
500+
$0.0369
1000+
$0.0363
Welcome back, may I help you?