
* Images are for reference only
VCAN36C2-03GHE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN36C2-03GHE3-18
- JLCPCB Part #
- C6591712
- Package
- SOT-323
- Description
- -55℃~+175℃ 1.8A@8/20us 120W@8/20us 2 3.8pF 36V 39V 50nA 66V Bidirectional IEC 61000-4-2 TVS SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
200+
$0.0753
500+
$0.0728
1000+
$0.0715
Related Products
Welcome back, may I help you?