This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V8PA15-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V8PA15-M3/I
JLCPCB Part #
C7140909
Package
DO-221BC(SMPA)
Description
-40℃~+150℃ 1 Independent 1.2V@8A 100A 150V 500uA@150V 8A DO-221BC(SMPA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4330
200+ $0.1728
500+ $0.1670
1000+ $0.1642

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons