This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V3P22HM3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V3P22HM3/H
JLCPCB Part #
C3759516
Package
DO-220AA(SMP)
Description
-40℃~+175℃ 1 Independent 200V 3A 50uA@200V 60A 780mV@1.5A DO-220AA(SMP) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1572
1000+ $0.0608
2500+ $0.0587
5000+ $0.0577

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons