
* Images are for reference only
V8P22HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V8P22HM3/H
- JLCPCB Part #
- C6346745
- Package
- TO-277A
- Description
- -40℃~+175℃ 1 Independent 100uA@200V 140A 2.9A 200V 900mV@8A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8252
200+
$0.3292
500+
$0.3195
1500+
$0.3131
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?