This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V3FL45-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V3FL45-M3/I
JLCPCB Part #
C6590569
Package
DO-219AB(SMF)
Description
-40℃~+150℃ 1 Independent 3A 45V 50A 580mV@3A 750uA@45V DO-219AB(SMF) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1227
200+ $0.0490
500+ $0.0474
1000+ $0.0466
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons