
* Images are for reference only
SL04-M3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SL04-M3-18
- JLCPCB Part #
- C17501329
- Package
- DO-219AB(SMF)
- Description
- 1 Independent 1.1A 20uA@40V 40A 40V 540mV@1.1A DO-219AB(SMF) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1862
200+
$1.6710
500+
$1.6146
1000+
$1.5872
Welcome back, may I help you?