
* Images are for reference only
V35DM120-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V35DM120-M3/I
- JLCPCB Part #
- C6590265
- Package
- TO-263AC
- Description
- -40℃~+175℃ 1 Independent 1.05V@35A 1.2mA@120V 120V 320A 6.3A TO-263AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6003
200+
$0.6395
500+
$0.6170
1000+
$0.6074
Welcome back, may I help you?