
* Images are for reference only
V30D60CL-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V30D60CL-M3/I
- JLCPCB Part #
- C7377292
- Package
- TO-263-3
- Description
- 1 Pair Common Cathode 15A 4mA@60V 60V 610mV@15A TO-263-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.2622
10+
$2.8143
30+
$2.5478
100+
$2.2781
500+
$2.1529
1000+
$2.0983
Welcome back, may I help you?