
* Images are for reference only
V20PW45C-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20PW45C-M3/I
- JLCPCB Part #
- C3760186
- Package
- TO-252
- Description
- 1 Pair Common Cathode 10A 1mA@45V 45V 600mV@10A TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$1.8347
10+
$1.5609
30+
$1.3885
100+
$1.2129
500+
$1.1324
1000+
$1.0986
Welcome back, may I help you?