This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V20PW22HM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V20PW22HM3/I
JLCPCB Part #
C7139538
Package
TO-252-3
Description
-40℃~+175℃ 1 Independent 200A 200V 20A 300uA@200V 960mV@20A TO-252-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 4500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9989
200+ $0.7980
500+ $0.7707
1000+ $0.7578

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons