
* Images are for reference only
V20PW22CHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20PW22CHM3/I
- JLCPCB Part #
- C5816390
- Package
- TO-252-3
- Description
- 1 Pair Common Cathode 100uA@200V 10A 200V 930mV@10A TO-252-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4274
200+
$0.9697
500+
$0.9359
1000+
$0.9214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?