
* Images are for reference only
V20M100M-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20M100M-E3/4W
- JLCPCB Part #
- C7095843
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 1.02V@10A 100V 10A 500uA@100V TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1504
200+
$0.4595
500+
$0.4435
1000+
$0.4371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?