
* Images are for reference only
V10P8-M3/86A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V10P8-M3/86A
- JLCPCB Part #
- C3758408
- Package
- TO-277A
- Description
- -40℃~+150℃ 1 Independent 10A 180A 680mV@10A 800uA@80V 80V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1400
In-stock Item Pricing
Qty Unit Price
1+
$0.5928
10+
$0.4800
30+
$0.4237
100+
$0.3689
500+
$0.3351
1500+
$0.3174
Welcome back, may I help you?