
* Images are for reference only
UH3BHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UH3BHE3_A/I
- JLCPCB Part #
- C17284961
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 1.05V@3A 100V 3A 40ns 5uA@100V DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6411
200+
$0.2565
500+
$0.2469
1000+
$0.2436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?