
* Images are for reference only
UH1BHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UH1BHE3_A/I
- JLCPCB Part #
- C17668302
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1.05V@1A 100V 1A 25ns DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2700
1000+
$0.1078
2500+
$0.1041
5000+
$0.1023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?