This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UH3CHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
UH3CHE3_A/I
JLCPCB Part #
C17185705
Package
DO-214AB(SMC)
Description
-55℃~+175℃ 1.05V@3A 150V 3A 40ns 5uA@150V DO-214AB(SMC) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6443
200+ $0.2577
500+ $0.2481
1000+ $0.2449

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons