This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UH1PC-M3/84A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
UH1PC-M3/84A
JLCPCB Part #
C17364443
Package
DO-220AA(SMP)
Description
-55℃~+175℃ 1.05V@1A 150V 1A 1uA@200V 40ns DO-220AA(SMP) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2014
1000+ $0.0805
2500+ $0.0778
5000+ $0.0765

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons