
* Images are for reference only
UH1PB-M3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UH1PB-M3/84A
- JLCPCB Part #
- C17567841
- Package
- DO-220AA(SMP)
- Description
- -55℃~+175℃ 1.05V@3A 100V DO-220AA(SMP) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2015
1000+
$0.0805
2500+
$0.0778
5000+
$0.0765
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?